ADLINK Technology COM Express Type 6 Starter Kit

ADLINK's COM Express Type 6 Starter Kit is intended for testing and verification of COM Express systems based on Type 6 modules. It includes everything needed to begin design and development. The kit includes the Express-BASE6 standard ATX size COM Express reference carrier board, a COM Express Type 6 basic form factor module and additional items like cabling, power supply and thermal solution. Quickly emulate the functionality of end products for software development and hardware verification. Drivers, BSPs, design files (including schematics, mechanical drawings and BOM), certificates and test reports are included to assist in designing a custom carrier board. ADLINK's COM Express Type 6 Starter Kit also includes additional development tools including a DDI video adapter card for HDMI and DisplayPort verification (T6-DDI), a PCIe x16-to-two x8 adapter card (P16TO28) and an LPC POST Debug Board.

Standard Items

• Express-BASE6 reference carrier board
• Accessory kit:
• DisplayPort to DVI adapter cable
• SATA cable
• T6-DDI Video Adapter Card
• PCIe x16-to-two-x8 Adapter Card
• DB40 DeBug Module
• USB Stick with documentation, drivers, libraries, and
• BSPs for Linux, Windows CE, XPe and WES7
• Carrier Design Guide and product manuals
• Live Linux on USB

For Starter Kit Plus Only: 
• DB40 DeBug Module 
• USB Stick with documentation, drivers, libraries, and 
• BSPs for Linux, Windows CE, XPe and WES7 
• Carrier Design Guide and product manuals 
• Live Linux on USB

Optional Items

• COM Express Type 6 module with CPU of your choice
• Memory of your choice
• Thermal solution of your choice (heatspreader, heatsink)

Yayınlandı: 2015-01-22 | Güncellenmiş: 2024-05-14