Advanced Energy / Artesyn ADQ600B Quarter-Brick Isolated DC-DC Converters
Advanced Energy / Artesyn ADQ600B 600W Quarter-Brick Isolated DC-DC Converters produce a single fully regulated 12V output and deliver up to 50A output current with no minimum load requirement. These devices operate from a 36V to 75V input range and are designed for use with 48V supplies in communications equipment, computing, and server applications. The ADQ600B series features an efficiency of typically 95.5% at full load and an operating temperature range of -40°C to +85°C, which is ideal for distributed power architectures that supply power to non-isolated converters. The DC-DC converters provide both digital and analog interface monitoring and controlling functions for current, voltage, and temperature settings.Features
- High efficiency
- Ideal for distributed power architectures supplying power to non-isolated converters
- Digital and analog interface monitoring and controlling features for current, voltage, and temperature settings
- Basic insulation
- Mechanical baseplate construction
- Mechanical footprint
- Digital PMBus interface DOSA compatible
- Analog standard 8-pin 1/4 brick DOSA compatible
Applications
- Computing and servers
- Communications equipment
Specifications
- 36VDC to 75VDC input voltage
- 12V output voltage
- 50A output current
- 1500VDC isolation
- 95.5% efficiency (typical) at full load
- -40°C to +85°C operating temperature range
Performance Curves
Related Applications
Additional Resources
Yayınlandı: 2025-01-29
| Güncellenmiş: 2025-02-07