Advanced Energy / Artesyn AIF-500 500W AC-DC Converters

Advanced Energy / Artesyn AIF-500 500W AC-DC Converters accept a wide input range of 90VAC to 264VAC and offer a total power rating of 504W. These modules feature a high conversion efficiency of 93%, a nominal isolated output voltage rating of 12VDC, and a 10V auxiliary output. Additional features include an industry-standard full brick form factor with 2.4" x 4.6" dimensions and a 0.55" height. AIF-500 converters are designed with remote-radio-head RF power supply requirements in mind for 5G telecommunication applications but are equally suitable for industrial applications. Advanced Energy / Artesyn AIF-500 500W AC-DC Converters feature an internal inrush limiting function and a hold-up function, making designing applications much easier.

Features

  • Fully encapsulated, baseplate-cooled full brick
  • Fully regulated output
  • High efficiency
  • Undervoltage lockout protection
  • Overvoltage protection
  • Overcurrent protection
  • No minimum load requirement
  • Remote enable
  • Power-good status
  • Active current share
  • PMBus communication
  • Auxiliary output
  • Internal inrush limiter

Applications

  • 5G telecommunication
  • Industrial

Specifications

  • 504W total power
  • 90VAC to 264VAC input voltage range
  • Single output
  • Up to 93% efficiency
  • 4000VDC I/O isolation
  • 12VDC nominal isolated output voltage
  • 10V auxiliary output
  • 5W standby input power
  • Safety
    • EN, UL/cUL/IEC/EN 62368-1 safety approved
    • CE mark
    • UKCA mark
  • 2.4" x 4.6" dimensions and 0.55" height
  • -40°C to +85°C ambient temperature range

Videos

Mechanical Drawing

Mechanical Drawing - Advanced Energy / Artesyn AIF-500 500W AC-DC Converters
Yayınlandı: 2025-01-29 | Güncellenmiş: 2026-01-07