Advanced Energy / Artesyn BCQ1300 & BDQ1300 Quarter-Brick DC-DC Converters

Advanced Energy / Artesyn BCQ1300 and BDQ1300 Quarter-Brick DC-DC Converters offer 1300W total power, a 40VDC to 60VDC input voltage range, and a single 12V nominal output. These converters deliver up to 107A output current and have no minimum load requirement and an efficiency of >97%. Specific features include a PMBus™ function for the BDQ1300 series and parallel current sharing for the BCQ1300. Additional features include fixed switching frequency, startup pre-bias, and various protections, including input undervoltage, output overcurrent, and overtemperature. Advanced Energy / Artesyn BCQ1300 and BDQ1300 Converters are designed for standard 48V supplies in computing and server applications, as well as regulated 48V supplies in communications equipment.

Features

  • Startup pre-bias
  • PMBus function (BDQ1300)
  • Parallel current sharing (BCQ1300)
  • Excellent thermal performance
  • No minimum load requirement
  • Fixed switching frequency
  • Baseplate for contact cooling or heatsink mounting
  • Input undervoltage protection
  • Output overcurrent protection
  • Output overvoltage protection (BDC1300)
  • Overtemperature protection

Applications

  • Standard 48V supplies
    • Computing
    • Servers
  • Regulated 48V supplies in communication equipment

Specifications

  • 1300W total power rating
  • 40VDC to 60VDC input voltage range
  • Single 12V nominal output rating
  • >97% efficiency
  • 4.6mm pin length option
  • -40°C to +85°C operating temperature range
  • RoHS 3.0 (2011/65/EU) compliant
  • Safety
    • TUV/CE 62368-1
    • UL/cUL 62368-1

BCQ1300 Mechanical Drawing

Mechanical Drawing - Advanced Energy / Artesyn BCQ1300 & BDQ1300 Quarter-Brick DC-DC Converters

BDQ1300 Mechanical Drawing

Mechanical Drawing - Advanced Energy / Artesyn BCQ1300 & BDQ1300 Quarter-Brick DC-DC Converters
Yayınlandı: 2025-01-27 | Güncellenmiş: 2025-02-12