Advanced Energy / SL Power Electrosurgery Solutions
Advanced Energy / SL Power Electrosurgery Solutions are suitable for surgical robotics, electroporation, ablation, and ophthalmology medical equipment. Electrosurgery uses electric current and voltage to perform surgical procedures, making the selection critical for optimal energy and performance. Featured power supplies from Advanced Energy / SL Power include the NGB660 and the NGB880 series. These power supplies are available with nominal main output ratings of 12V, 15V, 24V, or 48V and either 660W or 800W total power ratings, depending on the series.Specifications
- NGB600 Series
- Up to 660W power rating with airflow
- Up to 440W power rating with convection cooling
- 4" x 6" x 1.6" size
- 85VAC to 264VAC universal input range
- Meets 4th edition / heavy industrial EMC
- Meets class B emissions levels
- <100μA leakage current
- -20°C to +80°C operating temperature range
- RoHS compliant
- Safety
- CSA/UL/IEC 60601-1 edition 3.2
- IEC 62368-1
- NGB800 Series
- Up to 800W power rating with airflow
- Up to 550W power rating with convection cooling
- 5" x 8" x 1.6" size
- 80VAC to 264VAC universal input range
- Meets 4th edition / heavy industrial EMC
- Meets Class B emissions levels
- <100μA leakage current
- -20°C to +70°C operating temperature range
- Safety
- UL/CSA/IEC/EN 60601-1 Am1, BF rated
- UL/CSA/IEC/EN 62368-1 Am1
- CE compliance
Applications
- High intensity focused ultrasound (HIFU)
- Microwave
- Pulsed electric field (PEF)
- Pulsed field ablation (PFA)
- Radio frequency (RF)
Datasheets
Videos
Additional Resources
Yayınlandı: 2025-03-13
| Güncellenmiş: 2025-08-11