Advanced Thermal Solutions LQHS Liquid Cooled fanSINKs

Advanced Thermal Solutions LQHS Liquid Cooling fanSINKs are compact heat sinks designed to optimize liquid spot cooling for high-power FPGAs and GPUs. The LQHS series' liquid loop construction provides a unique cooling solution with comparable thermal performance to a cold plate or vapor chamber. Advanced Thermal Solutions LQHS Liquid Cooling fanSINKs feature an integrated heat exchanger and a screw PEM push pin attachment. While the fan is not included in the assembly, the fanSINKs' design allows users to select a fan from recommended SKUs or preferred partner lists.

Features

  • Improved thermal performance
  • Integrated HEX
  • Stainless steel screw fan attachment
  • Dependable long-term fan
  • Available in 4 lengths
  • 50mm center-to-center fan assembly hole pattern
  • Screw PEM push pin attachment included
  • Thermal interface material (TIM) included
  • 3mm PCB through hole size recommended
  • RoHS-compliant package
  • Fluid types (LQHS-84000):
    • Water
    • Propylene glycol
    • Refrigerants
    • Dielectrics
    • Mineral oil
    • EG mixtures

LQHS Comparison Chart

Chart - Advanced Thermal Solutions LQHS Liquid Cooled fanSINKs

Application Examples

Chart - Advanced Thermal Solutions LQHS Liquid Cooled fanSINKs

Videos

Yayınlandı: 2023-11-17 | Güncellenmiş: 2025-04-07