Advantech ADAM-5630 Edge Intelligent DAQ Controller

Advantech ADAM-5630 Edge Intelligent DAQ Controller supports Modbus/RTU, Modbus/TCP Master, and Slave function libraries. The Advantech ADAM-5630 also supports a Web server for I/O configuration and monitoring. It has a built-in real-time clock, a watchdog timer, and one micro SD slot expansion for data storage.

Features

  • Support Modbus/RTU, Modbus/TCP master, and slave function libraries
  • Support web server for I/O configuration and monitoring
  • C and Phyton programming based on the Linux operating system
  • Built-in real-time clock and watchdog timer
  • One micro SD slot expansion for data storage
  • Four serial communication ports onboard
  • Two Ethernet ports
  • Four or eight I/O slot expansion

Advantech IoT Academy

Advantech ADAM-5630 Edge Intelligent DAQ Controller

Fulfill Your One-Stop Learning for IoT Knowledge

Learn More

Yayınlandı: 2020-06-16 | Güncellenmiş: 2024-03-18