Advantech AirborneM2M™ Industrial Device Serial Servers
Advantech AirborneM2M™ Industrial Device Serial Servers are designed for networking equipment in various machine-to-machine (M2M) applications. The Advantech AirborneM2M servers boast industrial-grade packaging and support a wide temperature range of -40°C to +85°C for tough M2M environments. The devices are available in single or dual serial port models and a single Ethernet port model, with power options including 5VDC to 36VDC input or Power-over-Ethernet (PoE) 802.3af on specific models.Features
- RS-232/422/485 or 10/100Mbps Ethernet to 802.11a/b/g/n (2.4GHz, 5GHz)
- One or two serial ports, one Ethernet port
- Advanced Enterprise-class wireless security
- Variable DC power supply (5VDC to 36VDC)
- PoE 802.3af Power-over-Ethernet
- Extended operating temperature range (-40°C to +85°C)
- AirborneM2M SpeedLink roaming - enhanced connection reliability
- Supported by Airborne Management Center (AMC) device discovery, management, and control application software
Applications
- Transportation vehicles
- Medical devices
- Consumer devices
- Communication devices
- Security and access control
- Test and measurement
Yayınlandı: 2024-05-01
| Güncellenmiş: 2024-05-14