Advantech Preconfigured ARK-1125H Intel® N200 QC SoC PC
Advantech Preconfigured ARK-1125H Intel® Processor N200 QC SoC Fanless PC is a compact, high-performance embedded box PC. The Advantech ARK-1125H supports up to 16GB of DDR5-4800 SO-DIMM memory and offers dual HDMI outputs for independent 4K displays. The Intel onboard N200 QC system-on-chip (SoC) is ideal for multimedia applications. The ARK-1125H PC features M.2 E Key and B Key slots, allowing flexible storage and wireless module installations, with RED certification for select wireless modules. Equipped with an onboard TPM for enhanced security, it operates reliably in extreme temperatures from -30°C to +60°C and has a secure 12V lockable DC jack power input. Additionally, the ARK-1125H supports Advantech DeviceOn for easy remote management.Features
- Intel® processor N-series N200 QC SoC
- DDR5-4800 SO-DIMM memory supports up to 16G
- Dual HDMI independent display supports 4K resolution
- M.2 E Key and B Key for storage and wireless module installation
- TPM onboard for system security
- -30°C to +60°C extended operating temperature
- 12V lockable DC jack power input
- Advantech DeviceOn support
- RED certified with selected wireless modules
Applications
- Digital signage
- Interactive kiosks
- Industrial automation
- Retail point-of-sale (POS) systems
- Surveillance and security systems
- Smart transportation systems
- Healthcare monitoring and diagnostics
- IoT edge computing
Overview
Yayınlandı: 2024-11-13
| Güncellenmiş: 2025-05-08