Advantech EKI-2701MPI Injector & EKI-2701MPI-R Extender
Advantech EKI-2701MPI PoE Injector and EKI-2701MPI-R PoE Extender support 10/100/1000Base-T (X) for HDBaseT PoE (Power over Ethernet) and Data in/out. The EKI-2701MPI PoE Injector and EKI-2701MPI-R are IEEE 802.3af/at compliant and feature power input of 50VDC to 57VDC. The EKI-2701MPI PoE Injector provides power up to 90W, and the EKI-2701MPI-R PoE Extender offers up to 60W power. Both devices come in DIN-rail mountable and feature an IP40 metal enclosure. The Advantech EKI-2701MPI PoE Injector and EKI-2701MPI-R PoE Extender operate from a -40°C to +75°C temperature range.Specifications
- Supports 10/100/1000Base-T (X) for HDBaseT PoE and Data in/out
- IEEE 802.3af/at compliant
- Power input of 50VDC to 57VDC
- EKI-2701MI PoE Injector offers power up to 90W
- EKI-2701MPI-R PoE Extender offers up to 60W power
- DIN-rail with IP40 metal enclosure
- -40°C to +75°C operating temperature range
Datasheets
Videos
Additional Resources
Dimensions (EKI-2701MPI)
Dimensions (EKI-2701MPI-R)
Yayınlandı: 2020-08-19
| Güncellenmiş: 2024-03-20