Advantech EKI-7712G-4FMPI PoE Switch

Advantech EKI-7712G-4FMPI Power over Ethernet (PoE) Switch is a next-generation PoE switch that supports IEEE 802.3bt Class 8 90W PoE for high-powered applications. This PoE switch combines with 6 × 802.3 af/at PoE Gigabit ports, 2 × 802.3 bt PoE Gigabit ports, and 4 × SFP ports. These ports assemble with the EKI-7712G-4FMPI switch, providing multiple usages for different purposes. The Advantech EKI-7712G-4FMPI is embedded with an IXM function that benefits users with fast deployment and saves engineering time and costs. The PoE switch supports NMS to help IT managers maintain networking and prevent failure. The switch is equipped with an X-Ring Pro and can achieve ultra-high-speed recovery times of < 20ms to ensure network stability.

Features

  • SFP socket for easy and flexible fiber expansion
  • Redundancy
    • X-Ring Pro (ultra-high-speed recovery time, < 20ms), and RSTP/STP (802.1w/1D)
  • Security
    • 802.1x (port-based, MD5/TLS/TTLS/PEAP encryption), RADIUS
  • Management
    • SNMP v1/v2c/v3, WEB, Telnet, standard MIB, and private MIB
  • IXM function enables fast deployment
  • NEMA TS2 for traffic control
  • EN50121-4 approval for railway trackside deployment

Specifications

  • RS-232 (RJ45) console port
  • 8 x 10/100/1000BASE-T/TX RJ-45
  • 4 x SFP (mini-GBIC) port
  • Dual 48VDC power input and 1 × relay output
  • 6 x IEEE 802.3 af/at PoE Gigabit ports
  • 2 x IEEE 802.3 bt PoE Gigabit ports
  • 4 SFP ports
  • 6-pin screw terminal block power connector
  • 20W power consumption
  • PWR1, PWR2, SYS, alarm, and RM system LED
  • -40°C to 70°C operating temperature range

Applications

  • High-powered applications
  • Network maintenance
  • Failure prevention
Yayınlandı: 2020-08-13 | Güncellenmiş: 2024-03-19