EPC-R3720 Edge AI Box Windows™ on Arm® Dev Kit
Al inference capabilities in a low-power fanless design
blue outline of product "popping out" of pc window
Accelerate development of loT products through the use of Arm-native apps for Windows prior to hardware availability, while leveraging the benefits of Arm-based processors
Key features
tile within a pc window
Edge Al capabilities
tile within a pc window
outlined green window with a ai robot icon
- Neural Network Accelerator capable of handling up to 2.3 TOPS
- 375M Pixels/s HDR-capable ISP
Compact form factor
tile within a pc window
outlined pink window with icon of 4 arrows pointing to each other
- Secure Arm® Cortex®-A53 i.MX8MPlus-based architecture enhances reliability and performance
- Ideal computing platform size for various applications
Versatile 1/0 extensions
tile within a pc window
outlined orange window with connection plug icon
- Wide range of 1/O extension options
- Versatility ensures compatibility with various peripherals
Arm®-based CPU
tile within a pc window
outlined orange window with connection plug icon
- NXP i.MX8M Plus Cortex®-A53 Quad/Dual up to 1.8GHz
- 4 Kinds of Rear I/O for Each Vertical Focus: IEM, Self Service, Automation and Networking
Product features
tile within a pc window and sub window housing examples
- On-board LPDDR4 6GB, 4000MT/s memory
- HDMI up to 3840 x 2160 at 30Hz resolution
- Dual GbE LAN. 1 USB2.0 and 1 USB 3.2 Gen 1 Supports Windows 10 loT Enterprise on Arm, Yocto Linux and Android BSP
- 1 Micro SD Socket & 1 Nano SIM Slot
- 1 mini-PCle for 3G/4G, 1 M.2 2230 Key E Slot
- Arm®-based CPU ensures extreme performance and power efficiency to create a superior development experience
Applications
tile within a pc window
left collage of industrial automation warehouse examples with robot icon in the center and right collage healthcare hospital examples with medical icon in the center
Türkiye