Advantech ICAM-520 Industrial AI Camera

Advantech ICAM-520 Industrial AI Camera is an all-in-one, compact, and rugged solution ideal for various Edge AI vision applications. The ICAM-520 is highly integrated with programmable variable focus lenses, LED illumination, a Sony industrial-grade image sensor, multiple core Arm® processors, and NVIDIA Jetson Xavier NX. The camera features a varifocal lens and LED illumination to reduce installation and maintenance. The Advantech ICAM-520 accelerates the development and deployment of cloud-to-edge vision AI applications by utilizing CAMNavi SDK, HTML5 web-based utility, and NVIDIA Deepstream SDK. The CAMNavi SDK uses Python language by default and is better adapted to image acquisition and AI algorithm integration. The HTML 5 web-based utility can set up the cameras and network configuration for easy installation. A preloaded Jetpack board support package V4L2 and RTSP interface enable seamless connection to AI cloud services.

Features

  • 1.6MP 60FPS, Sony industrial-grade sensor
  • Programmable variable focus lens
  • Advanced LED illumination
  • NVIDIA Jetson AI system on module
  • HW ISP without GPU/CPU workload

Applications

  • Machine learning
  • Computer vision
  • Security
  • Process monitoring

Specifications

  • 82mm x 121mm x 53mm dimensions (W x H x D)
  • NVIDIA Xavier NX 6-core NVIDA Camel Arm v8.2 64-bit CPU 6MB L2 + 4MB l3 (1.9GHz maximum operating frequency)
  • 384-core NVIDIA Volta GPU with 48 Tensor
  • 8GB 128-bit LPDDR4/16G eMMC memory/storage
  • 24VDC+ 10% maximum 17W, typical 15W power requirements
  • CE/FCC, IP54 certification
  • I/O
    • 1x USB 3.0 Type C, 1 x RS485 peripheral
    • 3x inputs, 2 x outputs digital I/O
    • 1x HDMI 2.0 display
    • 1x 10/100/1000 Base-T LAN

Videos

Overview

Advantech ICAM-520 Industrial AI Camera
Advantech ICAM-520 Industrial AI Camera
Yayınlandı: 2023-05-01 | Güncellenmiş: 2024-12-23