Advantech PCI-1716 Multifunction PCI Cards
Advantech PCI-1716 Multifunction PCI Cards offer 16 single-ended, 8 differential, or a combination of analog inputs. These PCI cards provide 2 analog output channels and 16-ch digital input and output. The PCI-1716 multifunction PCI cards feature a 16-bit A/D converter with a sampling rate of up to 250kHz and ±15V overvoltage protection. These PCI cards support auto-calibration, a BoardID™ switch, and an internal or external convert clock source. The PCI-1716 multifunction PCI cards are housed in 175mm x 100mm dimensions and operate at a 0°C to 60°C temperature range.
Features
- 16 single-ended or 8 differential or a combination of analog inputs
- 16-bit A/D converter, with up to 250kHz sampling rate
- FIFO memory (8,192 samples)
- 2 analog output channels
- 16-ch digital input and 16-ch digital output
- Auto-calibration
- BoardID™ switch
Specifications
- ±15V overvoltage protection
- 100MΩ input impedance
- Analog output:
- 2 channels
- Internal or external convert clock source
- 1MS/s maximum per channel update rate
- Output range:
- ±10V, ±5V, 0V to 10V, or 0V to 5V internal reference
- ±xV or 0 ~ +xV @ +xV reference (-10 ≤ x ≤ +10) external reference
- ±0.01% of full-scale range maximum absolute accuracy
- 20V/μs slew rate
- ±20mA maximum driving capability
- 0.1Ω maximum output impedance
- 0°C to 60°C operating temperature range
- 175mm x 100mm dimensions
Additional Resources
Yayınlandı: 2026-02-12
| Güncellenmiş: 2026-03-09