Advantech PCIE-1842 & 1842L Analog Input PCIe DAQ Cards
Advantech PCIE-1842 and 1842L Analog Input PCIe DAQ Cards offer 8 or 4-channel simultaneous analog inputs with up to 10MS/s, and 14-bit resolution. These cards support digital and analog triggers and an onboard FIFO memory (65,536 samples). The PCIE-1842 analog input cards feature a wide input range of ±10V (20Vpp), a working voltage of -0.25V to 5.25V, and a 5MHz (-3dB bandwidth) analog low-pass filter. These cards are available with an SMA connector type, 167mm x 111mm dimensions, and a 0°C to 60°C operating temperature range. The PCIE-1842 analog input cards are ideal for precision measurement, machine monitoring, and automation control.
Features
- PCIE interface card
- 8 or 4 x simultaneously analog inputs, up to 10MS/s
- 14-bit resolution
- Supports digital and analog triggers
- Wide input range up to 20Vpp (±10V range)
- Onboard FIFO memory (65,536 samples)
Applications
- Precision measurement
- Machine monitoring
- Automation control
Specifications
- Analog input:
- 10.1V maximum input voltage
- ±15V over-voltage protection
- DC input coupling
- 50Ω or 1MΩ input impedance
- 5MHz at -3dB bandwidth analog low-pass filter
- ±10V, ±5V, ±2.5V, or ±1V software configurable per channel
- 1 number of triggers
- Start, delay to start, stop, or delay to stop trigger action
- SMA connector type
- 167mm x 111mm dimensions
- -0.25V to 5.25V working voltage
- Polarity rising edge or falling edge, software configurable
- -0.5V to 6.5V input protection voltage
- 0°C to 60°C operating temperature range
Additional Resources
Yayınlandı: 2026-02-12
| Güncellenmiş: 2026-03-09