Advantech UNO-220 for Raspberry Pi 4

Advantech UNO-220 for Raspberry Pi 4 is designed for use with the Raspberry Pi single-board computers in unique IoT applications. The UNO-220 industrial-grade chassis transforms the Raspberry Pi 4 into an intelligent gateway. It features a system-image OS-equipped micro SD card, an RPi 4 HAT I/O board, additional RS-232/485 GPIOs, and an RTC battery backup for precise timekeeping. The Advantech UNO-220 includes pre-finished mounting holes and attachment screws for plug-and-play assembly. This system allows for rapid prototyping and mass deployment.

Features

  • UNO-220-P4N2AE
    • Protect your Raspberry Pi device from dust and temperature extremes
    • Industrial-grade gateway kit provides Raspberry Pi-ready solutions for rapid prototyping
    • Industrial grade I/O board for RS-232/485 and GPIO extension
    • Integrated with PoE function allows users to power Raspberry Pi4 via an Ethernet cable
    • Battery-backed RTC enabling fail-safe timekeeping
    • Built-in TPM function provides robust protection for critical data
    • The included OS enables RPi identification of UNO-220 and automatically configures GPIOs and drivers for the board
    • Supports wall-mount and DIN rail installation for industrial applications
    • LED indicator for easier maintenance
  • UNO-220-P4N1AE
    • Automation kit featuring an industrial-grade I/O board for creating RPi-based IoT systems
    • Industrial grade I/O board utilizing RS-232/485 and GPIO for flexible expansion
    • Battery-backed RTC enabling fail-safe timekeeping
    • The included OS enables RPi identification of UNO-220 and automatically configures GPIOs and drivers for the board
    • Easy 4-step RPi 4 installation
    • Supports wall-mount and DIN rail installation for industrial applications
    • Supports TPM hardware security upon request

Videos

Dimensions

Mechanical Drawing - Advantech UNO-220 for Raspberry Pi 4

I/O View

Mechanical Drawing - Advantech UNO-220 for Raspberry Pi 4
Yayınlandı: 2020-07-15 | Güncellenmiş: 2024-03-18