Advantech UNO-2271G V3 Pocket-Size Edge IoT Gateway

Advantech UNO-2271G V3 Pocket-Size Edge IoT Gateway features an Intel® Atom x7211RE processor and modular design, providing edge computing capabilities with second-stack expansion options. This Advantech device enables diverse industrial applications, meeting Industry 4.0 demands for real-time analytics. UNO-2271G V3 is a compact solution (100mm x 70mm x 40mm) with a modular architecture, offering three stackable expansion options supporting PoE PD, COM ports, and iDoor modules. The device supports multiple mounting options, including DIN rail, rear DIN rail, stand, wall, and VESA mounting. Equipped with a dual-core Intel processor, 8GB LPDDR5 memory, and 64GB eMMC storage, the UNO-2271G V3 provides reliable computing power.

Features

  • Intel Atom Dual-core x7211RE processor with 8GB LPDDR5 onboard memory and 64GB eMMC
  • Pocket-sized, robust, fanless, and cable-free system with high stability
  • Optional second stack for increasing functionality, including POE, COM, wireless connectivity, or iDoor expansion
  • Supports Windows 11 LTSC, Ubuntu 24.04

Applications

  • Industry 4.0
    • Equipment connectivity
    • Process visualization
    • Environment management

Specifications

  • Comprehensive I/O options
    • 2x i226 LAN
    • 1x HDMI 1.4
    • 1x USB 3.2 Gen2
    • 1x USB Type C™
  • 100mm x 70mm x 40mm (WxDxH)
  • 10VDC to 30VDC power requirement
  • 12W (typical) power consumption, 40W maximum
  • -20°C to +60°C operating temperature range
  • IP30 ingress protection

I/O Diagram

Location Circuit - Advantech UNO-2271G V3 Pocket-Size Edge IoT Gateway

Dimensions (mm)

Mechanical Drawing - Advantech UNO-2271G V3 Pocket-Size Edge IoT Gateway
Yayınlandı: 2025-01-26 | Güncellenmiş: 2025-01-28