Advantech UNO-2272G Palm-Size Automation Computer
Advantech UNO-2272G Palm-Size Automation Computer is a compact, fanless computer with an embedded Linux operating system. The UNO-2272G is offered with a 1.86GHz Intel® Atom™ Dual Core N2800 CPU or a 2.0GHz Celeron® J1900 Processor with 2GB DDR3 /DDR3L memory. The UNO-2272G features a rich range of interfaces, including 1x serial port, 1x GbE LAN, 3x USB ports, and HD 7.1 audio. Expansion options include 2x Mini-PCIe and SIM support, enabling Wi-Fi®, 3G, and I/O expansion capabilities. The UNO-2272G supports a VGA or HDMI display, depending on the model.The Advantech UNO-2272G features a compact, rugged 157mm x 88mm x 50mm aluminum enclosure and is stand, wall, VESA, and DIN-rail mountable.
Features
- Intel Atom N2800 or Celeron J1900 Processor
- 2GB DDR3 or DDR3L Memory
- 1x GbE, 3x USB 2.0/3.0, 1x COM, 1x VGA or HDMI, HD audio
- Fanless compact design
- Rubber stopper design with captive screw
- Diverse system I/O and isolated digital I/O by iDoor Technology
- Supports Fieldbus protocol by iDoor Technology
- Supports MRAM by iDoor Technology
Applications
- Industry 4.0
- Intelligent automation
- Digital signage
- Kiosks and Point of Sale (PoS)
- IoT monitoring sensors
- Smart facility
Specifications
- General
- Certification: CE, FCC, UL, CCC, BSMI
- Dimensions: 157mm x 88mm x 50mm
- Form factor: Palm size
- Enclosure: Aluminum housing
- Mounting: Stand, wall, VESA, DIN-rail
- Weight: 8kg (1.76lbs)
- Power requirement: 24VDC ±20%
- Power consumption: 14W (Typical), 3W (Maximum)
- System hardware
- BIOS: AMI EFI64 Mbit
- Watchdog timer Programmable 256 levels timer interval, from 1s to 255s
- Processor options
- UNO-2272G-N2AE: 1.86GHz Intel Atom Dual Core N2800
- UNO-2272G-J2AE: 2.0GHz Intel Celeron Quad Core J1900
- System chip: Intel Atom SoC integrated
- Memory options
- UNO-2272G-N2AE: Built-in 2GB 1066MHz DDR3
- UNO-2272G-J2AE: Built-in 2GB 1333MHz DDR3L, up to 8GB
- Graphics engine: Intel® HD Graphics
- Ethernet options
- UNO-2272G-N2AE: Intel 82583V GbE, 10av, IEEE1588/802.1AS, 803.3az
- UNO-2272G-J2AE: Intel i210 GbE, 10av, IEEE1588/802.1AS, 803.3az
- LED indicators: Power, HDD, LAN (Active, Status)
- Storage options
- UNO-2272G-N2AE: 1x full-size mSATA
- UNO-2272G-J2AE: 1x half-size mSATA
- Expansion
- UNO-2272G-N2AE: 1x full-size mPCIe slot, 1x half-size mPCIe slot
- UNO-2272G-J2AE: 2x Full-size mPCIe slots
- I/O interfaces
- Serial ports
- UNO-2272G-N2AE: 1x RS-232, DB9, 50kbps to 115.2kbps
- UNO-2272G-J2AE: 1x RS-232 (RS-422/485 by BIOS option), DB9, 50kbps to 115.2kbps
- LAN ports 1x RJ45, 10/100/1000 Mbps IEEE 802.3u 1000BASE-T Fast Ethernet
- USB ports
- UNO-2272G-N2AE: 3x USB 2.0
- UNO-2272G-J2AE: 2x USB 2.0, 1x USB 3.0
- Display options
- UNO-2272G-N2AE: 1x VGA, supports 1920 x 1080 @ 60Hz 24bpp
- UNO-2272G-J2AE: 1x HDMI, supports 1920 x 1080 @ 60Hz
- Audio: Line-out
- Power connector: 1x 2-pin terminal block
- Serial ports
- OS support
- UNO-2272G-N2AE: Advantech Linux, Microsoft® Windows 7
- UNO-2272G-J2AE: Advantech Linux, Microsoft Windows 7, 10
- Environment
- Operating temperature
- UNO-2272G-N2AE: -20°C to +60°C
- UNO-2272G-J2AE: -20°C to +55°C
- Storage temperature: -40°C to +85°C
- Relative Humidity: 10% to 95% RH @ 40°C, non-condensing
- Shock protection: Operating, IEC 60068-2-27, 50G, half sine, 11ms
- Vibration protection: Operating, IEC 60068-2-64, 2Grms, random, 5Hz to 500Hz, 1hr/axis (mSATA)
- Ingress protection: IP40
- Operating temperature
Front I/O (UNO-2272G-N2AE)
Front I/O (UNO-2272G-J2AE)
Rear I/O
Mounting Options
Dimensions
Working Components of Industry 4.0/5.0
Yayınlandı: 2021-08-30
| Güncellenmiş: 2024-03-13