Advantech WLNNA-XX-DP551 Wi-Fi® Dual Band Embedded Modules
Advantech WLNNA-XX-DP551 Wi-Fi® Dual Band Embedded Modules support 802.11 a/b/g/n standards, facilitating M2M communication for OEMs. Advantech WLNNA-XX-DP551 modules offer Wi-Fi technology and networking stacks with flexible software options for rapid project integration. OEMs can configure UART, Ethernet, GPIOs, and 802.11 interfaces via software with independent port configuration. A separate development kit is available to assist developers. The series features fast roaming for enhanced connection reliability, allowing OEM devices to move seamlessly within a wireless network without losing data or connection.Features
- Supports 802.11a/b/g/n 2x2 Wi-Fi radio
- Supports access point, client mode (software selectable)
- Supports fast roaming, provides enhanced connection reliability
- Up to eight (8x) simultaneous clients
- WEP, WPA-PSK, WPA2-PSK, and WPA2-enterprise security
- 36-pin high-density SMT connector (Hirose DF12-36)
- Small form factor module
- Extended temperature range
Dimensions
Yayınlandı: 2024-05-01
| Güncellenmiş: 2024-09-13