AirBorn M Series D-Sub & Micro-D Connectors

AirBorn M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

Features

  • 0.050" (1.27mm) contact spacing
  • 1-, 2-, 3-, and 4-row options
  • 9 to 128 contacts
  • Straight, right-angle, I/O, and connector saver models
  • MIL-DTL-83513 qualification
  • Rugged and reliable design

Applications

  • Navigation
  • Radar
  • Communications
  • Avionics
  • Medical devices
  • Engine control systems 
  • Civil craft
  • Deep-sea exploration
  • Geophysical
  • Helicopters

Videos

Yayınlandı: 2017-07-18 | Güncellenmiş: 2026-01-08