AirBorn verSI Open-Pin Field PCB Connectors
AirBorn verSI® PCB Connectors are designed for reliability in high-speed / signal integrity applications. These components provide flexibility in design by offering vertical board-mount, right-angle board-mount, cable I/O, and flex circuit mounting with 40 to 500 contacts. Board-to-board stacking applications are supported by vertical board-mount plugs and mating vertical receptacles. Board spacing ranges from 8mm to 25mm. EMI hoods are available for ruggedness and durability. Bolt-down pads allow for robustness and worry-free mating and unmating. AirBorn verSI connectors feature a range of board termination types, including paste in-hole, through-hole, and compliant pin press-fit technology, which eliminates the need for X-ray inspection.Features
- Four points of contact offer superior performance and reliability
- Versatile product offering, including vertical, right angle, and cable
- Rugged and EMI shrouds available
- Low mating forces - less than 40g
- Contact termination options: press-fit, paste in-hole, through-hole
- Stack heights available from 8mm to 25mm in 1mm increments
- Open-pin field design allows for flexibility in termination schemes (single-ended, differential pair, power and ground, or both)
- 100Ω differential impedance matching with G_S+_S-_G signal layout
Accessories
Videos
Yayınlandı: 2015-05-08
| Güncellenmiş: 2025-03-14