Airgain NL-SW-LTE-QBG95 NimbeLink Modem

Airgain NL-SW-LTE-QBG95 NimbeLink Global LTE-M/NB-IoT Embedded Modem provides LTE-M (CAT M1) and NB-IoT (NB1, NB2) connectivity for global applications with fallback to 2G at lower power than the BG96 processor. NL-SW-LTE-QBG95 utilizes a Qualcomm 9205 chipset and Quectel BG95-M3 module. The embedded modem includes an integrated GPS/GNSS radio. This low-power module has full FCC, IC, and carrier end-device certifications and is ideal for battery-operated, mobile, or off-grid applications.

Features

  • NimbeLink form-factor
  • Global 4G LTE CAT M1 NB-IoT with 2G fallback
  • All RF engineering contained within the modem
  • Carrier End-Device certified
  • U.FL port for antenna flexibility
  • Direct module access via Serial UART or USB
  • Verizon soldered down SIM and Micro-SIM 3FF slot
  • Supports Power Save Mode and eDRX
  • Multi-carrier support on a single device
  • NimbeLink family pin compatibility
  • 1-year standard warranty
  • RoHS compliant, Radio Equipment Directive

Applications

  • Digital signage
  • ATMs
  • Kiosks
  • Video surveillance
  • Vehicle telematics
  • Cellular gateways

Specifications

  • Throughput
    • 589Kbps download/1.2Mbps upload for LTE-M
    • 136Kbps download/150Kbps upload for NB-IoT
  • Active cells
    • 230mA for LTE
    • 415mA for GSM
  • 3.4V to 4.3V supply voltage range, 3.8V nominal
  • 1.65V to 5.5V I/O voltage range
  • -40°C to +85°C temperature range
  • 29mm x 33mm x 10.5mm in dimension

Block Diagram

Block Diagram - Airgain NL-SW-LTE-QBG95 NimbeLink Modem
Yayınlandı: 2023-08-03 | Güncellenmiş: 2024-12-05