AIRPAX / Sensata 6600 8-Pin Subminiature Bimetal Disc Thermostat
AIRPAX / Sensata 6600 8-Pin DIP Subminiature Bimetal Disc Thermostat offers a 50mΩ contact resistance, 1480VAC 60Hz dielectric strength, and a 48VDC maximum voltage rating. The 6600 series is sealed to withstand wave soldering and board washing operations. This thermostat is RoHS compliant per EU directive 2002/95/EC and conforms to the 8-pin DIP international electronic package standard. AIRPAX / Sensata 6600 8-Pin DIP Subminiature Bimetal Disc Thermostat is ideal for aircraft, automotive, computers, and computer peripheral applications.Features
- RoHS compliant per EU directive 2002/95/EC
- 8-pin DIP international electronic package standard
- Ideal for surface and air sensing on PC boards
- Gold-plated contacts
- Up to 30,000 life cycles @ max. standard amperage (120VAC)
- Up to 100,000 life cycles @ max. gold contact amperage
Applications
- Computers
- Computer peripherals
- Aircraft
- Automotive
- Test equipment
Specifications
- 50mΩ contact resistance
- 100MΩ @ 500VDC insulation resistance
- Terminal contact: 65% Copper, 18% Nickel
- 1M operations mechanical life
- 1480VAC 60Hz dielectric strength
- +40°C to +130°C operating temperature range
Dimensions
Yayınlandı: 2019-07-02
| Güncellenmiş: 2023-04-12