AIRPAX / Sensata IUG Magnetic Circuit Breakers
AIRPAX / Sensata IUG Magnetic Circuit Breakers feature a maximum 50A rated current, a 50/60Hz frequency rating, and a maximum 250V rating. The IUG series has a four-terminal coil and relay construction that withstands 1500VAC. AIRPAX / Sensata IUG Magnetic Circuit Breakers provide low-cost power switching, reliable circuit protection, and accurate circuit control for equipment in the international marketplace.Specifications
- Withstand 3750VAC, 60Hz for 60s between all electrically isolated terminals
- Four terminal dual coil and relay construction will withstand 1500VAC
- Operating life exceeds 10,000 operations at a rate of 6 per minute
Yayınlandı: 2019-07-02
| Güncellenmiş: 2023-04-12