Alif Semiconductor Ensemble® AK-E7-AIML Application Kit
Alif Semiconductor Ensemble® AK-E7-AIML Application Kit enables rapid software development and evaluation for endpoint Machine Learning (ML) use cases in a power-efficient manner. This kit comes pre-configured with everything the user needs to collect vision, voice, and vibration data to feed the Machine Learning models. The AK-E7-AIML kit also includes a rich collection of pre-built applications and demos of various endpoint ML use cases. This kit features a 4.3” color LCD, an integrated camera module that can be configured for a selfie or viewfinder orientation, and an inertial motion sensor. The AK-E7-AIML kit also features PDM and I2S microphones.The AppKit can be configured to operate as any of the 32-bit E3, E5, or E7 series MCU or fusion processor devices in the Ensemble family. The superset E7 device installed on the kit has two Cortex-M55 CPU cores and two Ethos-U55 neural network processor cores. the device also includes two Cortex-A32 MPU cores, 13.5MB SRAM, and 5.5MB non-volatile on-chip memory. Connectivity is provided using Wi-Fi®/BLE through an included wireless module and USB-HS.
Features
- Gen2 AppKit design
- Ensemble E7 series fusion processor (can also be configured for E5 or E3 devices):
- 2x Cortex-A32 CPUs operating to 800MHz
- 2x Cortex-M55 CPUs operating to 160MHz and 400MHz with Helium vector processing
- 2x Ethos-U55 NPUs at 128 and 256 MACs wide, 250GOPS
- 13.5MB SRAM, 5.5MB MRAM
- aiPM technology powers on only what’s needed and when needed
- Complete secure enclave
- Full array of digital and analog interfaces
- Digital output multi-mode microphones:
- 2x TDK InvenSense T5848 I2S
- 2x TDK InvenSense T5838 PDM
- Audio out:
- 3.5mm headphone output, on-board audio codec device
- Bosch BMI323 6-axis inertial measurement unit
- Camera module:
- Image sensor: onsemi ARX3A0, low-power 560 x 560 pixels
- Camera module: Appletec AP-VISION-ARX3A0-55 MIPI CSI2 using onsemi IAP connector form factor
- Camera module may be unplugged and plugged into another side of the board for portrait vs selfie use cases
- 4.3” color LCD panel:
- 480 x 800 WVGA resolution, 24-bit color depth, and MIPI-DSI
- Touchscreen and backlight features
- LCD panel part number focus LCD E43GB-I-MW405-C
- Wi-Fi®/BLE wireless module:
- Telit WE310F5 combo module
- OctalSPI memories:
- ISSI 64MB PSRAM
- ISSI 64MB XIP Flash
- Debug connector:
- Micro-USB interface for on-board JTAG debugger (no external debugger required)
- 10-pin and 20-pin JTAG connectors if external debuggers/programmers are required
- Micro-USB interface for UART access to secure enclave
- Software development:
- Comprehensive free software libraries and examples
- Support for many integrated development environments, including IAR embedded Workbench® and MDK-ARM
Kit Contents
- Ensemble AppKit Gen2 circuit board with LCD and camera modules installed
- Micro-USB cable
- Required equipment:
- Windows PC with terminal emulation software
Overview
Additional Resource
Yayınlandı: 2024-08-09
| Güncellenmiş: 2024-09-17