Allegro MicroSystems A89301 Ultra Low Noise FOC Motor Controller
Allegro MicroSystems A89301 Ultra Low Noise FOC Motor Controller is a three-phase, sensorless, brushless DC (BLDC) motor driver that operates from 5.5V to 50V. This controller features a field-oriented control (FOC) algorithm that is fully integrated to achieve the highest efficiency and acoustic noise performance. The A89301 optimizes the motor startup performance in a stationary condition, a windmill condition, and even in a reverse windmill condition. Motor speed is controlled through PWM, analog, or CLOCK input, while closed-loop speed control is optional, and the RPM-to-clock frequency ratio is programmable. Allegro MicroSystems A89301 Ultra Low Noise FOC Motor Controller is available in a 24-contact 4mm x 4mm QFN package with an exposed thermal pad.Features
- Code-free sensorless field-oriented control (FOC)
- I2C interface for speed control and status readback
- Ultra-quiet low-speed operation
- Proprietary non-reverse fast startup
- Soft-On Soft-Off (SOSO) for quiet operation
- Analog / PWM / Clock mode speed control
- Closed-loop speed control
- Configurable current limit
- Windmill startup operation
- Lock detection
- Short-circuit protection (OCP)
- Brake and direction inputs
- Adjustable gate drive
Applications
- Ceiling fans
- Pedestal fans
- Bathroom exhaust fans
- Home appliance fans and pumps
Specifications
- 50V supply voltage
- 6V logic output
- 24-contact QFN with exposed thermal pad
- -40°C to +105°C temperature range
Typical Application
Yayınlandı: 2023-05-16
| Güncellenmiş: 2025-03-03