Allegro MicroSystems ACS724 & ACS725 High-Accuracy Current Sensors
Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are AEC-Q101 qualified and offer a 5V operation supply voltage and a 120kHz analog output. These sensors are provided in multiple compact packages with a high level of integration that fits various application needs, and they feature a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flows through this copper conduction path, generating a magnetic field sensed by the integrated Hall IC and converted into a proportional voltage. The current is sensed differentially to reject stray fields, improving accuracy in magnetically noisy environments. Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are provided in compact, low-profile surface-mount SOIC8 (LC) and custom SOIC16 packages (MA and MC).Features
- Differential Hall sensing rejects common-mode fields
- Integrated shield virtually eliminates capacitive coupling from current conductor to die
- Industry-leading noise performance with greatly improved bandwidth
- Faster response times in control applications
- Filter pin allows user to filter the output for improved resolution at lower bandwidth
- Patented integrated digital temperature compensation circuitry
- Filter pin simplifies bandwidth limiting for better resolution at lower frequencies
Applications
- Industrial motor controls
- DC-DC converters
- xEV onboard chargers
- Solar inverters
- Load detection and management
- Switched mode power supplies
- Overcurrent fault protection
Specifications
- AEC-Q100 qualified
- 1.2 mΩ primary conductor resistance
- 5V, single supply operation
- High-bandwidth 120kHz analog output
- Packages
- Small, low-profile surface-mount SOIC8 (LC)
- Custom SOIC16 packages (MA and MC)
Videos
Additional Resources
Yayınlandı: 2023-05-16
| Güncellenmiş: 2024-07-30