Allegro MicroSystems APEK8652KLP & APEK8653KLP Demonstration Boards

Allegro MicroSystems APEK8652KLP and APEK8653KLP Demonstration Boards are designed to evaluate the A8652 and A8653 USB buck regulators. The boards have an operating temperature range of -20°C to +85°C. The A8652/53 is a high-output current synchronous Buck regulator with tight load regulation over a wiring harness without requiring remote sense lines.

Applications

  • Automotive USB power ports
  • Rear seat entertainment
  • Navigation systems
  • Motorcycle clusters
Yayınlandı: 2023-02-20 | Güncellenmiş: 2023-05-23