Allegro MicroSystems APEK8660KES-01-MH-10-410KHZ Demonstration Board

Allegro MicroSystems APEK8660KES-01-MH-10-410KHZ Demonstration Board is designed to evaluate the A8660 buck controller. The boards have an operating temperature range of -20°C to +85°C. The A8660 synchronous buck controller accommodates the power supply requirements of automotive, industrial, and consumer applications. The A8660 delivers all the control and protection circuitry to produce a robust PWM controller delivering high current.

Applications

  • Infotainment
  • Navigation systems
  • Instrument clusters
  • Audio systems
  • ADAS applications
  • Battery-powered systems
  • Industrial systems
  • Network and telecom
  • Home audio
  • HVAC systems
Yayınlandı: 2023-02-21 | Güncellenmiş: 2023-05-22