Allegro MicroSystems ASEK31300EEJA-500 Demonstration Board

Allegro MicroSystems ASEK31300EEJA-500 Demonstration Board is configured to evaluate the operation of the ALS31300 3DMAG™ position sensor. The ALS31300 3DMAG position sensor features a 12-bit digital value corresponding to the magnetic field measured in each of the X, Y, and Z axes. The ALS31300 is preconfigured for use in 3D sensing applications for head-on linear motion, slide-by-position sensing, and rotation angle measurements. The ASEK31300EEJA-500 board has an operating temperature of -40°C to +85°C.

Applications

  • Portable
  • Battery-operated
  • Space-constrained
Yayınlandı: 2023-02-21 | Güncellenmiş: 2023-12-06