Allegro MicroSystems ASEK31316-SUBKIT-T Kit
Allegro MicroSystems ASEK31316-SUBKIT-T Kit facilitates an extensive evaluation of the A31316 sensor IC. The A31316 3D Hall-Effect Magnetic Position Sensor IC is designed for on-/off-axis rotary and linear stroke position measurement in automotive, industrial, and consumer applications. The robust sensor IC integrates vertical and planar Hall-effect elements with precision temperature-compensation circuitry to detect two of three magnetic field components (X, Y, and Z).This ASEK-31315-SUBKIT-T kit combines with the ASEK-20 programmer tool to test and prototype the A31316 device. The kit includes sockets that allow for quick-start programming of the A31316 sensor. The ASEK-31315-SUBKIT-T includes test point pins that enable application programming of the A31316 for further accuracy and debug options.
Applications
- Automotive
- Industrial
- Consumer
Yayınlandı: 2023-02-21
| Güncellenmiş: 2023-06-16