Allegro MicroSystems Crankshaft Position Sensor ICs

Allegro MicroSystems Crankshaft Position Sensor ICs offer direction detection, vibration robustness, and high accuracy out of stop/start conditions for starting high-efficiency engines quickly and smoothly.

The Allegro MicroSystems Crankshaft Position Sensor ICs deliver fully integrated crankshaft sensor IC solutions for EMC protection and excellent edge accuracy in crankshaft applications. The devices include optional back-biased magnets that simplify the design while improving performance.

The Crankshaft Position Sensor ICs are highly flexible and programmable for various application requirements.

Featured products in the Crankshaft Position Sensor ICs portfolio include:

The A16601 AC-coupled Hall-effect sensor IC is a monolithic integrated circuit that switches in response to changing differential magnetic fields created by rotating ring magnets and by ferrous targets when coupled with a magnet.

The A1696 Hall-effect Crankshaft speed and direction sensor IC offers integrated EMC protection components with true zero-speed digital crankshaft sensing and variable pulse-width output protocol.

The ATS696 is a combined Hall-effect sensing integrated circuit and EMC protection circuit that provides a user-friendly, PCB-less solution for crankshaft applications.

Features

  • Direction detection
  • Vibration robustness
  • High accuracy
Yayınlandı: 2022-03-09 | Güncellenmiş: 2022-09-15