Allegro MicroSystems A4915 Evaluation Kit

Allegro MicroSystems A4915 Evaluation Kit is designed for a voltage supply and a motor and comes with six N-Channel power MOSFETs. The Allegro MicroSystems A4915 Kit's MOSFETs can supply up to 30A peak and 20A nominal run current at room temperature. With jumpers that can disable the onboard bridge and connections for adding an external bridge, the A4915 evaluation kit is adaptable to larger loads. And with an onboard 5V regulator, the kit is designed to make operation and evaluation easy.

Features

  • Fully compliant with 50V
  • Control a BLDC motor with a simple analog voltage or direct PWM
  • Six all N-Channel power MOSFETs are mounted on the evaluation kit
  • MOSFETs can supply 30A peak and 20A nominal run current at room temperature
  • Jumpers to disable the onboard bridge and provide connections for adding an external bridge
  • Onboard 5V regulator to create the secondary supply for logic inputs
  • Simple operation and evaluation
  • Adaptable to larger loads

Applications

  • Robotics and automation
  • Electric vehicles
  • Industrial machinery and equipment
  • HVAC systems (heating, ventilation, and air conditioning)
  • Medical devices
  • Consumer electronics
  • Renewable energy systems
  • Agricultural equipment
Yayınlandı: 2023-02-16 | Güncellenmiş: 2023-05-22