Allegro MicroSystems ARG81800 Evaluation Kit

Allegro MicroSystems ARG81800 Evaluation Kit is used to evaluate the ARG81800 Synchronous Buck Regulator. The Allegro MicroSystems ARG81800 includes all the control and protection circuitry to produce a PWM regulator with ±1.5% output voltage accuracy. There are two versions of the ARG81800 available, 500mA and 1A, so the physical size of the power components can be optimized for lower current systems, reducing PCB area and saving cost.

Applications

  • Infotainment
  • Navigation systems
  • Instrument clusters
  • Audio systems
  • ADAS
  • Battery powered systems
  • Industrial systems
  • Network and Telecom
  • Home audio
  • HVAC systems
Yayınlandı: 2023-02-23 | Güncellenmiş: 2023-12-13