Alorium Technology Hinj Kit IoT & FPGA Development Solution

Alorium Technology Hinj Kit IoT and Field-Programmable Gate Array (FPGA) Development Solution is a versatile and feature-rich kit. This kit boosts IoT sensor data processing and enhances industrial motion control solutions with dedicated FPGA Xcelerator blocks. The Hinj Kit features integrated Ethernet and Wi-Fi® modules with built-in driver support. This built-in driver offers quick and easy connectivity to cloud servers and IoT frameworks. Alorium Technology Hinj Kit supports a free and flexible Arduino® IDE that helps in the rapid development of the solutions. This kit incorporates onboard Intel MAX 10 FPGA module and standalone 36-pin GPIO interface.

Features

  • Boosts IoT sensor data processing
  • Enhances industrial motion control solutions with dedicated FPGA Xcelerator blocks
  • Onboard MAX 10 FPGA (50K LE)
  • Onboard Wi-Fi and Ethernet connectivity
  • Embedded 8-bit Microcontroller
    • AVR compatible
    • Selectable 16MHz/32MHz
    • 32KB program FLASH
    • 2KB data memory SRAM
  • Modular Standard Interface Compatibility
    • Arduino
    • Digilent® Pmod™
    • Digi® XBee™
  • Standalone 36-pin GPIO interface
  • 6 analog inputs
  • Integrated Hardware Acceleration
    • Pre-installed Xcelerator blocks
    • Customizable FPGA fabric

Kit Contents

  • Hinj kit
  • USB cable
  • Power adapter

3 Easy Steps to Higher Performance

Alorium Technology Hinj Kit IoT & FPGA Development Solution

Videos

Yayınlandı: 2019-03-12 | Güncellenmiş: 2023-04-18