Alpha (Taiwan) Bending Detection Sensors
Alpha Bending Detection Sensors are thin and durable sensors capable of detecting bending angles between 0° and 180°. These sensors feature a resolution of 1°, a life cycle of over 1 million, and effective lengths of 95.5mm and 60mm. Alpha Bending Detection Sensors are suitable for various applications including rehabilitation and gaming.Features
- Thinner thickness
- Unaffected by pressure
- High-resolution
- Durable
- One-way bending direction
- Female contacts, solder tab, and female contact with housing connection options
Applications
- Rehabilitation
- Gaming
Specifications
- 0° to 180° angle range
- 1° resolution
- >1 million life cycle
- <1ms response time
- -30°C to +80°C
- 0.5 watt max power rating
- 95.5mm and 60mm length configurations
Yayınlandı: 2022-05-17
| Güncellenmiş: 2022-05-20