Alpha (Taiwan) Membrane Force Sensors

Alpha Membrane Force Sensors are ultrathin force sensors with analog outputs, featuring configurations with square and circular active areas. These sensors feature a force sensitivity range between 30g and 15000g, depending on the configuration. Alpha Membrane Force Sensors have an operating temperature between 30°C to +85°C, as well as an expected life cycle of over 5 million.

Features

  • Square and circular active area configurations
  • 14.7mm (circular) and 39.6mm (Square) active area configurations
  • Ultra-thin
  • Performance at high temperatures and humidity
  • Repeatability
  • Bare tail, female contacts, solder tabs (pin), and female contact with housing connector options
  • >5 million life cycle
  • -30°C to +85°C operating temperature
  • +70°C, 85%RH x 96hrs high humidity storage

Applications

  • Fitness
  • Medical
  • Industrial

Specifications

  • 30g to 15,000g force sensitivity range, depending on configuration
  • Continuous (analog) force resolution
  • >20MΩ stand-off resistance (unloaded)
  • 2% force repeatability (single part)
  • 5%-10% force repeatability (part to part, single batch)
  • <1ms response time
Yayınlandı: 2022-05-17 | Güncellenmiş: 2022-05-19