Alpha Wire GRP-130 Wrappable Sleeving

Alpha Wire GRP-130 Wrappable Sleeving is flexible, semi-rigid sleeving that bends tightly without distorting or opening. This wrappable sleeving option features a 25% edge overlap to accommodate connectors and splices, with models that are flame-resistant or flame-retardant (NF models). Available diameters range from 3.18mm to 50.8mm, and sleeve lengths range from 25ft to 200ft. Corresponding installation tools are available based on sleeve size. Alpha Wire GRP-130 Wrappable Sleeving is ideal for a variety of bundling applications without the need for additional fasteners, including solar, industrial, machine tools, and wind power.

Features

  • -70°C to +125°C temperature range
  • Bends tightly without distorting or opening
  • 25% edge overlap to accommodate connectors and splices
  • More flexible than spiral wrap or split convoluted tubing
  • 3.18mm to 50.8mm inside diameter range
  • 25ft to 200ft sleeve length range
  • GRP-130 sleeves are flame resistant
  • GRP-130NF sleeves are flame retardant
  • Colors
    • GRP-130: black or orange
    • GRP-130NF: black with white tracer
  • Halogen free

Applications

  • Solar
  • Industrial
  • Machine tools
  • Wind power

Installation Tool Chart

Chart - Alpha Wire GRP-130 Wrappable Sleeving
Yayınlandı: 2018-07-27 | Güncellenmiş: 2022-07-26