Alpha Wire GRP-160 Advanced Protection Expandable Sleeving

Alpha Wire GRP-160 Advanced Protection Expandable Sleeving provides advanced abrasion and cut-through protection. This easy-to-use sleeving is expandable to 150% and works within a -45°C to +150°C temperature range. Alpha Wire GRP-160 Advanced Protection Expandable Sleeving features a 20-mil nylon polyamide monofilament that cuts cleanly with a hot knife and offers extreme abrasion resistance without losing flexibility or durability. The sleeving also resists fuels, solvents, saltwater, chemicals, and UV rays.

Features

  • -45°C to +150°C temperature range
  • 20-mil nylon polyamide monofilament
  • Black sleeving color
  • Expandable to 150%
  • Resists fuels, solvents, saltwater, chemicals, and UV rays
  • Extreme abrasion resistance without losing flexibility or durability
  • Halogen free

Applications

  • Automotive
  • Industrial
  • Machine tools
  • Marine
  • Military
  • Mining
  • Petrochemical
  • Solar
  • Wind power

Size Chart

Alpha Wire GRP-160 Advanced Protection Expandable Sleeving
Yayınlandı: 2012-08-21 | Güncellenmiş: 2022-03-11