Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving

Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving is ultra-lightweight and impervious to virtually all chemicals. This sleeving solution resists acids, bases, solvents, and fuels while exhibiting high abrasion resistance. The flame-resistant series is expandable to 150%. The product line features inside diameters from 3.18mm to 44.5mm and lengths from 50ft to 500ft. Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving is ideally suited for aerospace, industrial, automotive, medical, biotechnology, and military applications.

Features

  • Ultra-lightweight
  • -70°C to +200°C temperature range
  • 8-mil polyphenylene sulfide (PPS) monofilaments
  • High abrasion resistance
  • Resists acids, bases, solvents, and fuels
  • Expandable to 150%
  • Flame resistant
  • Meets FAR-25.853

Applications

  • Aerospace
  • Industrial
  • Automotive
  • Medical
  • Biotechnology
  • Military

Size Chart

Chart - Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving
Yayınlandı: 2018-07-27 | Güncellenmiş: 2022-07-22