Alpha Wire GRP-180 Maximum Performance Expandable Sleeving
Alpha Wire GRP-180 Maximum Performance Expandable Sleeving uses flat 20-mil nylon filaments for superior coverage and abrasion resistance. This sleeving solution provides a smooth inner wall that prevents internal abrasion damage. The series sleeves resist fuels, solvents, chemicals, salt water, and UV rays. Alpha Wire GRP-180 Maximum Performance Expandable Sleeving has a temperature range of -60°C to +150°C. The sleeves are ideal for industrial, solar, and high-abrasion applications.Features
- -60°C to +150°C temperature range
- Flat 20-mil nylon filaments for superior coverage and abrasion resistance
- Smooth inner wall prevents internal abrasion damage
- Superior abrasion resistance
- Resists fuels, solvent chemicals, salt water, and UV rays
- Halogen free
Applications
- Automotive
- Industrial
- Machine tools
- Marine
- Mining
- Petrochemical
- Solar
- Wind power
Size Chart
Yayınlandı: 2018-07-27
| Güncellenmiş: 2022-07-22