Alpha Wire ThermoThin Hook-Up Wires
Alpha Wire ThermoThin Hook-Up Wires are designed to withstand temperatures from -150°C to +300°C and are up to 35% smaller in diameter than PTFE options. These wires combine maximum performance with an exceptionally small and lightweight construction. Alpha Wire ThermoThin Hook-Up Wires are suited for use in oil and gas, semiconductors, industrial, and military industries.Applications
- Oil and gas
- Semiconductors
- Indsutrial
- Military
Specifications
- -150°C to +300°C operating temperature range
- 5x and 10x cable diameter bend radius
- 600VRMS voltage rating
- See individual product datasheets for nominal inductance and conductor DCR
Yayınlandı: 2021-08-30
| Güncellenmiş: 2025-07-30