Alpha Wire XS300 Non-Expandable Nylon Sleeving

Alpha Wire XS300 Non-Expandable Nylon Sleeving is a tightly woven solution that deflects high-pressure hose ruptures. This abrasion-resistant XS300 series is ISO 6945 certified, cuts cleanly with scissors, and resists fuels, chemicals, UV rays, decay, and more. These sleeves are available in very specific diameters due to non-expandability, ranging from 0.71" to 3.66". The 45-mil thick nylon sleeves have a temperature range of -45°C to +120°C. Alpha Wire XS300 Non-Expandable Nylon Sleeving is ideal for automotive, industrial, machine tools, marine, military mining, petrochemical, solar, and wind power applications.

Features

  • Tightly woven
  • Deflects high-pressure hose ruptures
  • -45°C to +120°C temperature range
  • 45-mil thick nylon
  • Excellent abrasion resistance
  • Resists fuels, chemicals, UV rays, decay, and more
  • Cuts cleanly with scissors
  • 0.71" to 3.66" diameters
  • ISO 6945, MSHA certified
  • Halogen free

Applications

  • Automotive
  • Industrial
  • Machine tools
  • Marine
  • Military
  • Mining
  • Petrochemical
  • Solar
  • Wind power

Size Chart

Chart - Alpha Wire XS300 Non-Expandable Nylon Sleeving
Yayınlandı: 2018-07-27 | Güncellenmiş: 2022-07-22