Alps Alpine RKJXM 8-Directional Stick Switches
Alps Alpine RKJXM 8-Directional Stick Switches with center-push function feature single- and dual-shaft structured devices that save space and offer simple operation. The center-push and encoder can be operated by one shaft, while the compact size provides improved flexibility in set design. Excellent operation is achieved in the eight directions with the adoption of a tactile feel. Applications for Alps Alpine RKJXM switches include remote controls and controls for home appliances, car audio, and navigation systems.Features
- Single- and dual-shaft structured devices
- 8-direction selection, center-push, and encoder can be operated by one shaft
- Compact size for flexibility in set design
- Excellent operation is achieved in eight directions with adoption of tactile feel
- Simple operation
- Saves space
Applications
- Car audio
- Navigation systems
- Home appliances
- Remote controllers
Specifications
- 8-direction
- Operating angle
- A, B, C, D direction: 10° max.
- AB, BC, CD, DA direction: 12° max.
- Operation force
- A, B, C, D direction: 30mNm
- AB, BC, CD, DA direction: 25mNm
- Operating angle
- Center-push
- 0.3mm push travel
- 3N operation force
- 15mm actuator length
- 11.0mm x 11.0mm x 6.6mm dimensions
- 10mA 5VDC rating
- 100,000 life cycles
Yayınlandı: 2019-10-22
| Güncellenmiş: 2023-05-26