Alps Alpine RKJXT 4-Directional Stick Switch
Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.Features
- Single shaft type compound operation device
- 0.3mm push travel
- 5N operating force
- 4-direction selection, center-push, and rotation operation
- Excellent operation is achieved in four directions with adoption of tactile feel
- Space savings
Applications
- Car audio
- Navigation systems
- Home appliances
- Remote controllers
Output Relation Chart
Circuit Diagram
Yayınlandı: 2019-10-22
| Güncellenmiş: 2024-07-17