Altera Agilex® 5 FPGA E-Series 065B Modular Dev Kit
Altera Agilex® 5 FPGA E-Series 065B Modular Dev Kit delivers a comprehensive prototyping and reference platform design environment encompassing both hardware and software components. This kit is powered with the Intel Agilex® 5 FPGA and SOC, a midrange FPGA manufactured using Intel® 7 technology. The 065B modular dev kit is optimized for high performance, and lower power, striking the ideal balance between power efficiency and performance. This kit is comprised of a modular board and a carrier card.The primary modular board comes with its own set of distinct features and connectors, enabling standalone functionality. The feature-rich carrier card expands its capabilities, making it suitable for a variety of embedded designs and edge applications. These applications span video and vision processing, factory automation, healthcare imaging systems, and more.
Features
- A5ED065BB32AE6SR0 FPGA, quad Hard Processor System (HPS), XCVR, 656 KLEs, B32A (32mm x 32mm) package, 6x10GbE, and PCI Express 4.0
- DDR4, HPS DDR4 up to 2667Mbps memory (component soldered)
- 2Gb CFG QSPI flash memory
- PCIe form factor
- AC adapter power and USB cables
- Supported on Intel Quartus® Prime Pro edition
- Interfaces
- FMC+ connector supporting (8 TX/RX) from HVIO and IO96B
- MIPI, HDMI 2.1, DP2.0, SMA x2 for TSN, and SFP (10/25G) x1
- USB 2/3.1 x2 and RJ (2,5G)
- HPS 1048 (1GbE)
- PCIe 4.0 x4 support through FMC+ connector
- PCIe 4.0 x4 Edge connector
Applications
- Embedded designs
- Edge applications
- Video and vision processing
- Factory automation
- Healthcare imaging systems
Kit Contents
- Modular board
- Module power
- µSD card
- USB Type-C™
- RJ45
- µUSB UART
- SDM JTAG
- HPS JTAG
- Carrier board
- Video interfaces, including HDMI, DP, MIPI, and SDI
- Network with 10/25GE and TSN
- FMC
- PCIe EF – PCIe CEM ¾ FF and dual slot
- PTP – IEEE1588 circuit
- Debug - SDM
- Application specific carrier
- Carrier board reusable beyond Intel Agilex 5 FPGA E-Series
Overview
Block Diagram
Videos
Resource
Yayınlandı: 2024-03-18
| Güncellenmiş: 2025-06-20