Altera Agilex® 5 FPGA E-Series 065B Premium Dev Kit
Altera Agilex® 5 FPGA E-Series 065B Premium Dev Kit delivers the perfect balance of power-efficiency and performance, serving varied markets like embedded systems and edge computing. This kit comes in a tabletop form factor, packed with a robust set of features and connectors interfacing with extensive transceivers and DDR4 memory. Additional features include PCI Express 4.0 x4 connectivity through our FMC+ connector, Nios® Flash memory, and 2Gb QSPI Flash memory. This kit is powered with the Intel Agilex® 5 FPGA and SoC, a midrange FPGA manufactured using Intel® 7 technology. The E-Series 065B premium dev kit incorporates a Hard Processor System (HPS) expansion board. Typical applications include embedded systems and edge computing markets.Features
- A5ED065BB32AE6SR0 FPGA:
- Quad Hard Processor System (HPS), 17Gbps transceivers, 656K logic elements, B32A (32mm x 32mm) package, 6x10Gb Ethernet, and PCI Express 4.0
- Interfaces:
- FMC+ connector supporting (8 TX/RX)
- 2 channels to QSFP and SFP+, TX/RX SMAs, and SGMII (RJ45 Ethernet)
- Supported on Intel Quartus® Prime Pro edition
- Memory interfaces:
- LPDDR41, DDR4, and HPS DDR4 up to 2667Mbps (component soldered)
- PCIe 4.0 x4 support through FMC+ connector
- Nios flash memory and 2Gb QSPI flash memory
- HPS enablement expansion board:
- Micro SD card, RJ45, and USB Type- C™ (USB2/3.2Gen1)
- Tabletop form factor
Block Diagram
Videos
Yayınlandı: 2024-03-18
| Güncellenmiş: 2025-06-20