Altera Agilex™ 7 FPGA I-Series Development Kits

Altera Agilex™ 7 FPGA I-Series Development Kits are used for developing and testing cutting-edge designs. The Altera Agilex 7 kits support PCIe 5.0 x16, CXL v1.1/2.0 x16, and high-speed Ethernet configurations. The board leverages applicable IP from Intel or third parties and seamlessly integrates advanced functionalities. The boards include MCIO connectors/cables to facilitate easy connectivity to daughter cards, expanding options for additional connectivity or memory.

Features

  • Agilex 7 FPGA I-Series (AGIB027) device in the 2957A BGA package
    • 0.8 VID-adjustable VCC core
    • R-tile transceivers supporting PCIe Gen5/CXL
    • F-tile transceivers supporting 56Gbps NRZ
  • FPGA configuration
    • Partial reconfiguration support
    • Configuration via Protocol (CvP) configuration support
    • Storage for two configuration images in Flash (factory and user)
    • JTAG header for device programming
    • Built-in Intel FPGA download cable II for device programming
  • Programmable clock sources
    • 156.25MHz differential LVDS for F-tile (QSFPDD)
    • 100.000MHz HCSL for PCIe and CXL (R-tile)
    • 33.33MHz differential LVDS for memory
    • 125MHz configuration clock
    • 100MHz differential LVDS for I/O banks
  • Transceiver interfaces
    • PCIe/CXL x16 interface supporting the Gen5 end-point mode connected to an x16 PCIe edge connector (gold edge fingers)
    • 2x standard QSFPDD optical module interfaces connected to the F-tile transceivers
    • 1x PCIe/CXL interface supporting CXL x16 or PCIe x16 at 32Gbps via MCIO connectors
  • Memory interfaces
    • Two on-board independent single rank DDR4 x72 (ECC) channels operating at 1333MHz (DDR4-2666)
    • Two DIMM sockets which are either on a single memory channel (last two OPNs) or each on independent channels
    • The DIMM supports DDR4 x72 (ECC) and can operate up to DDR-3200
  • Communication ports
    • 2x QSFPDD optical interface port
    • JTAG header
    • USB (Micro USB) onboard Intel FPGA download cable II
    • System I2C header
  • Buttons, switches, and LEDs
    • System reset push button
    • CPU reset push button
    • PCIe reset push button
    • Four dedicated user LEDs
    • Link LED of each QSFP28 port to indicate the link and data transceiver
    • Two dedicated configuration status LEDs
  • Heatsink and fan
    • Air-cooled heatsink assembly
    • Red over-temperature warning LED indicator
  • Power
    • PCIe input power, including the required 2x4 auxiliary power connector
    • Blue power-on LED
    • On/off slide power switch for benchtop operation
    • Onboard power and temperature measurement circuitry
  • Mechanical
    • PCIe standard height form factor (full height, 3/4 length, dual-width)
    • 4.376" x 10.0" board size
    • 2x slots height with heatsink
  • Maximum ambient temperature of 0°C to +35°C
  • HPS dedicated interfaces (only available on selected board variants)
    • JTAG connected to MAX10
    • I2C
    • UART connected to 3-pin header

Kit Contents

  • Agilex 7 FPGA I-Series development board
  • DDR4 DIMM module
  • USB2.0 Micro-USB cable
  • 240W power adapter
  • NA/EU/JP/UK cords

Block Diagram

Yayınlandı: 2024-04-23 | Güncellenmiş: 2024-05-31