The IoT Bit 4G HAT connects to the Raspberry Pi board using a 40-pin GPIO header and features an autoconfiguration system that allows automatic GPIO setup and driver setup. The IoT Bit 4G HAT easily provides single-board computer powerful connectivity anywhere. The IoT Bit can integrate easily with the software on an operating system giving access to fast internet connectivity for web browsing and data transfer. Using the Altitude Application Programming Interface (API), the IoT Bit 4G HAT allows downloading large files, streaming video, and more. It also features onboard GPS for location data and battery support.
Features
- Expansion board for Raspberry Pi Single Board Computer
- 4G (100mbps download, 50mbps upload) connectivity is ideal for large downloads and video streaming
- Supported regions
- PI01-4: UK, EU
- HAT boards are fully assembled and connect to Raspberry Pi with no soldering
- Easy set-up, with a single terminal command software setup to streamline IoT Bit with your Raspberry Pi
- Universal Micro-SIM slot accepts any Micro-SIM card
- Onboard battery support
- High-efficiency power regulation up to 3A
- SMA female connector for external antenna
- Modular U.FL GPS antenna support
- Micro USB port
Kit Contents
- IoT Bit 4G HAT Board with a 40-pin header
- GPS antenna
- SMA antenna (2)
- USB cable to micro USB
Board Layout
Yayınlandı: 2018-02-01
| Güncellenmiş: 2022-07-19