American Bright LED AB-FA/-FC/-FD Light Strips

American Bright LED AB-FA/-FC/-FD Light Strips are available in 12VDC/24VDC voltage options and IP20/IP65/IP68 Ingress Protection (IP) options. These light strips are UL-listed and operate within the -20°C to 50°C temperature range. The AB-FA/-FC/-FD light strips feature a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.

Features

  • UL-listed
  • IP20/IP65/IP68 Ingress Protection (IP) options
  • 12VDC/24VDC voltage options
  • -20°C to 50°C operating temperature range
  • -40°C to 70°C storage temperature range
  • 40%RH to 70%RH environment humidity range

Applications

  • Conference/meeting rooms
  • Commercial/residential buildings
  • Entertainment lighting
  • Hospitals
  • Hotels
American Bright LED AB-FA/-FC/-FD Light Strips
Yayınlandı: 2024-05-17 | Güncellenmiş: 2025-07-20